PSR400ITQFJ2L00 - 1
PSR400ITQFJ2L00 - 2
PSR400ITQFJ2L00 - 3
Extended1/3
* Images are for reference only
PSR400ITQFJ2L00
Attributes
Value
Manufacturer
MFR.Part #
PSR400ITQFJ2L00
JLCPCB Part #
C559361
Package
3921
Description
2mΩ 4W Current Sense Resistor SMD ±1% ±75ppm/℃ 3921 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerROHM Semicon
Package3921
Resistance2mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃
Mounting TypeSMD