Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSA6.1J4T2R
RSA6.1J4T2R - 1
RSA6.1J4T2R - 2
RSA6.1J4T2R - 3
Extended1/3
* Images are for reference only
RSA6.1J4T2R
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RSA6.1J4T2R
JLCPCB Part #
C559329
Package
SC-75A
Description
1uA 35pF 3V 6.1V 80W ESD Four channels Unidirectional SC-75A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSC-75A
TypeESD
Junction Capacitance35pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsFour channels
PolarityUnidirectional
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSA6.1J4T2R
RSA6.1J4T2R

* Images are for reference only

RSA6.1J4T2R

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSA6.1J4T2R
JLCPCB Part #
C559329
Package
SC-75A
Description
1uA 35pF 3V 6.1V 80W ESD Four channels Unidirectional SC-75A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSA6.1J4T2R

* Images are for reference only

RSA6.1J4T2R
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSA6.1J4T2R
JLCPCB Part #
C559329
Package
SC-75A
Description
1uA 35pF 3V 6.1V 80W ESD Four channels Unidirectional SC-75A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSA6.1J4T2R Specifications

RSA6.1J4T2R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSC-75A
TypeESD
Junction Capacitance35pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsFour channels
PolarityUnidirectional
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSA6.1J4T2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSA6.1J4T2R Documents

RSA6.1J4T2R datasheets or manufacturer documentation.

Datasheet: RSA6.1J4T2R Datasheet (PDF)

RSA6.1J4T2R Schematic Symbol & PCB Footprint

The RSA6.1J4T2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.