


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Song Chuan | |
| Package | Plugin,27.5x32.2mm | |
| Operating Temperature | -55℃~+70℃ | |
| Coil Resistance | 27Ω、40Ω、155Ω、660Ω、2.56kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 930mW | |
| Operate Time | 15ms | |
| Contact Material | AgSnO alloy | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Rating | 40A@277VAC、40A@240VAC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
832HA-1A-F-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Song Chuan | |
| Package | Plugin,27.5x32.2mm | |
| Operating Temperature | -55℃~+70℃ | |
| Coil Resistance | 27Ω、40Ω、155Ω、660Ω、2.56kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 930mW | |
| Operate Time | 15ms | |
| Contact Material | AgSnO alloy | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Rating | 40A@277VAC、40A@240VAC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 832HA-1A-F-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

832HA-1A-F-C datasheets or manufacturer documentation.
Datasheet: 832HA-1A-F-C Datasheet (PDF)
The 832HA-1A-F-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.