
- Manufacturer
- MFR.Part #
- CDBF40-HF
- JLCPCB Part #
- C5592679
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 200nA@30V |

* Images are for reference only
CDBF40-HF
Extended- Manufacturer
- MFR.Part #
- CDBF40-HF
- JLCPCB Part #
- C5592679
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDBF40-HF
- JLCPCB Part #
- C5592679
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDBF40-HF Specifications
CDBF40-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 200nA@30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDBF40-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDBF40-HF Documents
CDBF40-HF datasheets or manufacturer documentation.
Datasheet: CDBF40-HF Datasheet (PDF)
CDBF40-HF Schematic Symbol & PCB Footprint
The CDBF40-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.