
- Manufacturer
- MFR.Part #
- CDBB240LR-HF
- JLCPCB Part #
- C5592632
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 1 Independent 2A 40V 450mV@2A 500uA@40V 70A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 500uA@40V |

* Images are for reference only
CDBB240LR-HF
Extended- Manufacturer
- MFR.Part #
- CDBB240LR-HF
- JLCPCB Part #
- C5592632
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 1 Independent 2A 40V 450mV@2A 500uA@40V 70A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDBB240LR-HF
- JLCPCB Part #
- C5592632
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 1 Independent 2A 40V 450mV@2A 500uA@40V 70A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDBB240LR-HF Specifications
CDBB240LR-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 500uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDBB240LR-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDBB240LR-HF Documents
CDBB240LR-HF datasheets or manufacturer documentation.
Datasheet: CDBB240LR-HF Datasheet (PDF)
CDBB240LR-HF Schematic Symbol & PCB Footprint
The CDBB240LR-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.