
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 19.6mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 2nF | |
| Height - Seated(Max) | 21.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD30FD202FO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 19.6mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 2nF | |
| Height - Seated(Max) | 21.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD30FD202FO3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD30FD202FO3 datasheets or manufacturer documentation.
Datasheet: CD30FD202FO3 Datasheet (PDF)
The CD30FD202FO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.