Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LR6232A33M
LR6232A33M - 1
LR6232A33M - 2
LR6232A33M - 3
LR6232A33M - 4
Extended1/4
* Images are for reference only
LR6232A33M
Attributes
Value
Manufacturer
LRC
MFR.Part #
LR6232A33M
JLCPCB Part #
C559080
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 3.3V 300mA 50dB@(1kHz) 800nA 89.1uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+125℃@(Tj)
Noise89.1uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Output discharge
Voltage Dropout110mV@(100mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LR6232A33M
LR6232A33M

* Images are for reference only

LR6232A33M

Extended
Manufacturer

LRC

MFR.Part #
LR6232A33M
JLCPCB Part #
C559080
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 3.3V 300mA 50dB@(1kHz) 800nA 89.1uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR6232A33M

* Images are for reference only

LR6232A33M
Extended
Manufacturer

LRC

MFR.Part #
LR6232A33M
JLCPCB Part #
C559080
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 3.3V 300mA 50dB@(1kHz) 800nA 89.1uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR6232A33M Specifications

LR6232A33M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+125℃@(Tj)
Noise89.1uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Output discharge
Voltage Dropout110mV@(100mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR6232A33M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR6232A33M Documents

LR6232A33M datasheets or manufacturer documentation.

Datasheet: LR6232A33M Datasheet (PDF)

LR6232A33M Schematic Symbol & PCB Footprint

The LR6232A33M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.