


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SOT-89-3 | |
| Frequency Range | 45MHz~1.218GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 20dB | |
| Voltage - Supply | 8V | |
| Output return loss | 24dB | |
| Features | Linearization design | |
| P1dB | 24dBm | |
| Noise Figure | 2.4dB | |
| Current - Supply | 130mA | |
| IP3 | 38dBm | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAM-011220-TR1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SOT-89-3 | |
| Frequency Range | 45MHz~1.218GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 20dB | |
| Voltage - Supply | 8V | |
| Output return loss | 24dB | |
| Features | Linearization design | |
| P1dB | 24dBm | |
| Noise Figure | 2.4dB | |
| Current - Supply | 130mA | |
| IP3 | 38dBm | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAM-011220-TR1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAM-011220-TR1000 datasheets or manufacturer documentation.
Datasheet: MAAM-011220-TR1000 Datasheet (PDF)
The MAAM-011220-TR1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.