


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency Range | 100MHz~3.5GHz | |
| Input return loss | 26dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 26dB | |
| Features | Linearization design、Bias control circuit、Electrostatic protection | |
| P1dB | 18.6dBm | |
| Noise Figure | 0.95dB | |
| Current - Supply | 60mA | |
| IP3 | 34.5dBm | |
| Gain | 14.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAL-010704-TR3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency Range | 100MHz~3.5GHz | |
| Input return loss | 26dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 26dB | |
| Features | Linearization design、Bias control circuit、Electrostatic protection | |
| P1dB | 18.6dBm | |
| Noise Figure | 0.95dB | |
| Current - Supply | 60mA | |
| IP3 | 34.5dBm | |
| Gain | 14.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAL-010704-TR3000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAL-010704-TR3000 datasheets or manufacturer documentation.
Datasheet: MAAL-010704-TR3000 Datasheet (PDF)
The MAAL-010704-TR3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.