
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 287.2Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 2W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Rating | 20A@28VDC | |
| Contact Resistance | 15mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB1AVF-R-24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 287.2Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 2W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Rating | 20A@28VDC | |
| Contact Resistance | 15mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB1AVF-R-24V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB1AVF-R-24V datasheets or manufacturer documentation.
Datasheet: CB1AVF-R-24V Datasheet (PDF)
The CB1AVF-R-24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.