Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6278KUA
HX6278KUA - 1
HX6278KUA - 2
HX6278KUA - 3
Extended1/3
* Images are for reference only
HX6278KUA
Attributes
Value
Manufacturer
HUAXIN
MFR.Part #
HX6278KUA
JLCPCB Part #
C559026
Package
TO-92S
Description
-40℃~+125℃ 100kHz 17.5mT 2.5mA 3V~24V 9.5mT Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points9.5mT
Voltage - Supply3V~24V
Sample Frequency100kHz
Operation Points17.5mT
Operating Current2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6278KUA
HX6278KUA

* Images are for reference only

HX6278KUA

Extended
Manufacturer

HUAXIN

MFR.Part #
HX6278KUA
JLCPCB Part #
C559026
Package
TO-92S
Description
-40℃~+125℃ 100kHz 17.5mT 2.5mA 3V~24V 9.5mT Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6278KUA

* Images are for reference only

HX6278KUA
Extended
Manufacturer

HUAXIN

MFR.Part #
HX6278KUA
JLCPCB Part #
C559026
Package
TO-92S
Description
-40℃~+125℃ 100kHz 17.5mT 2.5mA 3V~24V 9.5mT Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6278KUA Specifications

HX6278KUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points9.5mT
Voltage - Supply3V~24V
Sample Frequency100kHz
Operation Points17.5mT
Operating Current2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6278KUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX6278KUA Documents

HX6278KUA datasheets or manufacturer documentation.

Datasheet: HX6278KUA Datasheet (PDF)

HX6278KUA Schematic Symbol & PCB Footprint

The HX6278KUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.