Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CA02N
CA02N
Extended
* Images are for reference only
CA02N
Attributes
Value
Manufacturer
XP Power
MFR.Part #
CA02N
JLCPCB Part #
C5590104
Package
DIP-8
Description
-200V 1 11.5V~15.5V 5mA DIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP-8
Output Current(Max)5mA
FunctionStep-down type
TypePlastic encapsulated type
Output Voltage Accuracy±1%
Length44.45mm
Voltage - Supply11.5V~15.5V
Operating Temperature Range-10℃~+50℃
Switching Frequency230kHz
Height12.7mm
Width28.29mm
Output Voltage-200V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CA02N
CA02N

* Images are for reference only

CA02N

Extended
Manufacturer

XP Power

MFR.Part #
CA02N
JLCPCB Part #
C5590104
Package
DIP-8
Description
-200V 1 11.5V~15.5V 5mA DIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA02N

* Images are for reference only

CA02N
Extended
Manufacturer

XP Power

MFR.Part #
CA02N
JLCPCB Part #
C5590104
Package
DIP-8
Description
-200V 1 11.5V~15.5V 5mA DIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA02N Specifications

CA02N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP-8
Output Current(Max)5mA
FunctionStep-down type
TypePlastic encapsulated type
Output Voltage Accuracy±1%
Length44.45mm
Voltage - Supply11.5V~15.5V
Operating Temperature Range-10℃~+50℃
Switching Frequency230kHz
Height12.7mm
Width28.29mm
Output Voltage-200V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA02N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CA02N Documents

CA02N datasheets or manufacturer documentation.

Datasheet: CA02N Datasheet (PDF)

CA02N Schematic Symbol & PCB Footprint

The CA02N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.