Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ASPR7495
ASPR7495
Extended
* Images are for reference only
ASPR7495
Attributes
Value
Manufacturer
PCTEL
MFR.Part #
ASPR7495
JLCPCB Part #
C5590055
Package
-
Description
-40℃~+85℃ 150W 2 331MHz 50Ω Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPCTEL
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Frequency(Center/Band)331MHz
Impedance50Ω
Power150W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ASPR7495
ASPR7495

* Images are for reference only

ASPR7495

Extended
Manufacturer

PCTEL

MFR.Part #
ASPR7495
JLCPCB Part #
C5590055
Package
-
Description
-40℃~+85℃ 150W 2 331MHz 50Ω Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASPR7495

* Images are for reference only

ASPR7495
Extended
Manufacturer

PCTEL

MFR.Part #
ASPR7495
JLCPCB Part #
C5590055
Package
-
Description
-40℃~+85℃ 150W 2 331MHz 50Ω Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASPR7495 Specifications

ASPR7495 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPCTEL
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Frequency(Center/Band)331MHz
Impedance50Ω
Power150W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASPR7495. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASPR7495 Documents

ASPR7495 datasheets or manufacturer documentation.

Datasheet: ASPR7495 Datasheet (PDF)

ASPR7495 Schematic Symbol & PCB Footprint

The ASPR7495 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.