
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | TSSOP-24 | |
| Resistance Value (Ohms) | 2.5kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V~6V | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT5401YI-25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | TSSOP-24 | |
| Resistance Value (Ohms) | 2.5kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V~6V | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5401YI-25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT5401YI-25 datasheets or manufacturer documentation.
The CAT5401YI-25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.