Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. U74HC4053G-P16-R
U74HC4053G-P16-R - 1
U74HC4053G-P16-R - 2
U74HC4053G-P16-R - 3
U74HC4053G-P16-R - 4
Extended1/4
* Images are for reference only
U74HC4053G-P16-R
Attributes
Value
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
U74HC4053G-P16-R
JLCPCB Part #
C558992
Package
TSSOP-16
Description
-40℃~+125℃ 16uA 2V~10V 4ns@6V,50pF 74HC Dual Supply Level shifting、Break-before-make function TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerUTC(Unisonic Tech)
PackageTSSOP-16
Series74HC
FunctionLevel shifting、Break-before-make function
Propagation Delay4ns@6V,50pF
Voltage - Supply2V~10V
Quiescent Current16uA
Voltage Supply SourceDual Supply
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. U74HC4053G-P16-R
U74HC4053G-P16-R

* Images are for reference only

U74HC4053G-P16-R

Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
U74HC4053G-P16-R
JLCPCB Part #
C558992
Package
TSSOP-16
Description
-40℃~+125℃ 16uA 2V~10V 4ns@6V,50pF 74HC Dual Supply Level shifting、Break-before-make function TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U74HC4053G-P16-R

* Images are for reference only

U74HC4053G-P16-R
Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
U74HC4053G-P16-R
JLCPCB Part #
C558992
Package
TSSOP-16
Description
-40℃~+125℃ 16uA 2V~10V 4ns@6V,50pF 74HC Dual Supply Level shifting、Break-before-make function TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U74HC4053G-P16-R Specifications

U74HC4053G-P16-R technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerUTC(Unisonic Tech)
PackageTSSOP-16
Series74HC
FunctionLevel shifting、Break-before-make function
Propagation Delay4ns@6V,50pF
Voltage - Supply2V~10V
Quiescent Current16uA
Voltage Supply SourceDual Supply
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U74HC4053G-P16-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U74HC4053G-P16-R Documents

U74HC4053G-P16-R datasheets or manufacturer documentation.

Datasheet: U74HC4053G-P16-R Datasheet (PDF)

U74HC4053G-P16-R Schematic Symbol & PCB Footprint

The U74HC4053G-P16-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.