
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | SOT-227 | |
| Operating Temperature | -40℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 305nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 104pF | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 1kV | |
| Output Capacitance(Coss) | 825pF | |
| RDS(on) | 396mΩ@10V | |
| Input Capacitance(Ciss) | 7.868nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 543W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APT26M100JCU2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | SOT-227 | |
| Operating Temperature | -40℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 305nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 104pF | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 1kV | |
| Output Capacitance(Coss) | 825pF | |
| RDS(on) | 396mΩ@10V | |
| Input Capacitance(Ciss) | 7.868nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 543W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APT26M100JCU2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APT26M100JCU2 datasheets or manufacturer documentation.
Datasheet: APT26M100JCU2 Datasheet (PDF)
The APT26M100JCU2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.