Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AOZ2380QI
AOZ2380QI
Extended
* Images are for reference only
AOZ2380QI
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ2380QI
JLCPCB Part #
C5587850
Package
QFN-28(5x5)
Description
-40℃~+85℃ 1 32kHz~1MHz 35A 6.5V~24V Adjustable Buck Buck Built-in QFN-28(5x5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAlpha & Omega Semicon
PackageQFN-28(5x5)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching32kHz~1MHz
Voltage - Supply6.5V~24V
Output TypeAdjustable
Output Current35A
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AOZ2380QI
AOZ2380QI

* Images are for reference only

AOZ2380QI

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ2380QI
JLCPCB Part #
C5587850
Package
QFN-28(5x5)
Description
-40℃~+85℃ 1 32kHz~1MHz 35A 6.5V~24V Adjustable Buck Buck Built-in QFN-28(5x5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ2380QI

* Images are for reference only

AOZ2380QI
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ2380QI
JLCPCB Part #
C5587850
Package
QFN-28(5x5)
Description
-40℃~+85℃ 1 32kHz~1MHz 35A 6.5V~24V Adjustable Buck Buck Built-in QFN-28(5x5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ2380QI Specifications

AOZ2380QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAlpha & Omega Semicon
PackageQFN-28(5x5)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching32kHz~1MHz
Voltage - Supply6.5V~24V
Output TypeAdjustable
Output Current35A
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ2380QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ2380QI Documents

AOZ2380QI datasheets or manufacturer documentation.

Datasheet: AOZ2380QI Datasheet (PDF)

AOZ2380QI Schematic Symbol & PCB Footprint

The AOZ2380QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.