AMES100-1224DNZ
Extended
* Images are for reference only
AMES100-1224DNZ
Attributes
Value
Manufacturer
MFR.Part #
AMES100-1224DNZ
JLCPCB Part #
C5586195
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAimtec
Package-
Output Current(Max)2A、4A
Conversion Efficiency87%
Output Voltage Accuracy±5%、±2%
Length159mm
Voltage - Supply90V~264V
Capacitive Load(Max)2000uF、4000uF
Operating Temperature Range-30℃~+70℃
Height30mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Programmable output voltage
Width97mm
Output Voltage12V、24V
Ripple Noise80mVp-p、150mVp-p
Number of Outputs2