
- Manufacturer
- MFR.Part #
- AME10-5DCVZ
- JLCPCB Part #
- C5585485
- Package
- DIP-8
- Description
- 10W 1A 2 5V 76% 85VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery DIP-8 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP-8 | |
| Conversion Efficiency | 76% | |
| Output Current(Max) | 1A | |
| Output Power | 10W | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |

* Images are for reference only
AME10-5DCVZ
Extended- Manufacturer
- MFR.Part #
- AME10-5DCVZ
- JLCPCB Part #
- C5585485
- Package
- DIP-8
- Description
- 10W 1A 2 5V 76% 85VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery DIP-8 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AME10-5DCVZ
- JLCPCB Part #
- C5585485
- Package
- DIP-8
- Description
- 10W 1A 2 5V 76% 85VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery DIP-8 AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME10-5DCVZ Specifications
AME10-5DCVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP-8 | |
| Conversion Efficiency | 76% | |
| Output Current(Max) | 1A | |
| Output Power | 10W | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME10-5DCVZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME10-5DCVZ Documents
AME10-5DCVZ datasheets or manufacturer documentation.
Datasheet: AME10-5DCVZ Datasheet (PDF)
AME10-5DCVZ Schematic Symbol & PCB Footprint
The AME10-5DCVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.