
- Manufacturer
- MFR.Part #
- AM2LS-2409SH30JZ
- JLCPCB Part #
- C5584813
- Package
- SMD,11.4x7.1mm
- Description
- 1 21.6V~26.4V 222mA 2W 83% 9V Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,11.4x7.1mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
AM2LS-2409SH30JZ
Extended- Manufacturer
- MFR.Part #
- AM2LS-2409SH30JZ
- JLCPCB Part #
- C5584813
- Package
- SMD,11.4x7.1mm
- Description
- 1 21.6V~26.4V 222mA 2W 83% 9V Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM2LS-2409SH30JZ
- JLCPCB Part #
- C5584813
- Package
- SMD,11.4x7.1mm
- Description
- 1 21.6V~26.4V 222mA 2W 83% 9V Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2LS-2409SH30JZ Specifications
AM2LS-2409SH30JZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,11.4x7.1mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2LS-2409SH30JZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2LS-2409SH30JZ Documents
AM2LS-2409SH30JZ datasheets or manufacturer documentation.
Datasheet: AM2LS-2409SH30JZ Datasheet (PDF)
AM2LS-2409SH30JZ Schematic Symbol & PCB Footprint
The AM2LS-2409SH30JZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.