AM2D-0507DH60Z
Extended
* Images are for reference only
AM2D-0507DH60Z
Attributes
Value
Manufacturer
MFR.Part #
AM2D-0507DH60Z
JLCPCB Part #
C5584167
Package
SIP,19.5x7.2mm
Description
-7.2V~7.2V 139mA 2 2W 4.5V~5.5V 6kV 72% SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x7.2mm
Output Current(Max)139mA
Conversion Efficiency72%
Output Power2W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)6kV
Output Voltage-7.2V~7.2V
Number of Outputs2