
- Manufacturer
- MFR.Part #
- ALF40C392FP250
- JLCPCB Part #
- C5583851
- Package
- 插件,D45xL105mm
- Description
- -40℃~+105℃ 105mm 12.43A@10kHz 22.5mm 250V 3900uF 45mm 50mΩ@100Hz 9000hrs@105℃ Polarized ±20% 插件,D45xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | 插件,D45xL105mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 3900uF | |
| Ripple Current | 12.43A@10kHz | |
| Diameter | 45mm |

* Images are for reference only
ALF40C392FP250
Extended- Manufacturer
- MFR.Part #
- ALF40C392FP250
- JLCPCB Part #
- C5583851
- Package
- 插件,D45xL105mm
- Description
- -40℃~+105℃ 105mm 12.43A@10kHz 22.5mm 250V 3900uF 45mm 50mΩ@100Hz 9000hrs@105℃ Polarized ±20% 插件,D45xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALF40C392FP250
- JLCPCB Part #
- C5583851
- Package
- 插件,D45xL105mm
- Description
- -40℃~+105℃ 105mm 12.43A@10kHz 22.5mm 250V 3900uF 45mm 50mΩ@100Hz 9000hrs@105℃ Polarized ±20% 插件,D45xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF40C392FP250 Specifications
ALF40C392FP250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | 插件,D45xL105mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 3900uF | |
| Ripple Current | 12.43A@10kHz | |
| Diameter | 45mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF40C392FP250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF40C392FP250 Documents
ALF40C392FP250 datasheets or manufacturer documentation.
Datasheet: ALF40C392FP250 Datasheet (PDF)
ALF40C392FP250 Schematic Symbol & PCB Footprint
The ALF40C392FP250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.