
- Manufacturer
- MFR.Part #
- ALD1726PAL
- JLCPCB Part #
- C5583699
- Package
- PDIP-8
- Description
- -55℃~+125℃ -5V~-1V、1V~5V 0.01pA 1 10pA 150uV 170V/ms 200uA 25uA 2V~10V 7uV/℃ 83dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.01pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 170V/ms | |
| Single supply | 2V~10V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 25uA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -5V~-1V、1V~5V |

* Images are for reference only
ALD1726PAL
Extended- Manufacturer
- MFR.Part #
- ALD1726PAL
- JLCPCB Part #
- C5583699
- Package
- PDIP-8
- Description
- -55℃~+125℃ -5V~-1V、1V~5V 0.01pA 1 10pA 150uV 170V/ms 200uA 25uA 2V~10V 7uV/℃ 83dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALD1726PAL
- JLCPCB Part #
- C5583699
- Package
- PDIP-8
- Description
- -55℃~+125℃ -5V~-1V、1V~5V 0.01pA 1 10pA 150uV 170V/ms 200uA 25uA 2V~10V 7uV/℃ 83dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD1726PAL Specifications
ALD1726PAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.01pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 170V/ms | |
| Single supply | 2V~10V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 25uA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -5V~-1V、1V~5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD1726PAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD1726PAL Documents
ALD1726PAL datasheets or manufacturer documentation.
Datasheet: ALD1726PAL Datasheet (PDF)
ALD1726PAL Schematic Symbol & PCB Footprint
The ALD1726PAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.