AM1D-0305DH40Z
Extended
* Images are for reference only
AM1D-0305DH40Z
Attributes
Value
Manufacturer
MFR.Part #
AM1D-0305DH40Z
JLCPCB Part #
C5583599
Package
SIP,19.5x6mm
Description
-5V~5V 100mA 1W 2 2.97V~3.63V 70% SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x6mm
Output Current(Max)100mA
Conversion Efficiency70%
Output Power1W
Voltage - Supply2.97V~3.63V
Output Voltage-5V~5V
Number of Outputs2