


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | CF-Xpower | |
| Package | WLCSP-4(1.5x1.5) | |
| Vgs | ±8V | |
| Configuration | Common Drain | |
| Gate Charge(Qg) | 18.1nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Output Capacitance(Coss) | 145pF | |
| RDS(on) | 10.9mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 400mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFC22180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | CF-Xpower | |
| Package | WLCSP-4(1.5x1.5) | |
| Vgs | ±8V | |
| Configuration | Common Drain | |
| Gate Charge(Qg) | 18.1nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Output Capacitance(Coss) | 145pF | |
| RDS(on) | 10.9mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 400mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFC22180. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CFC22180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.