


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 970pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 9.8nC@4.5V、23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Drain to Source Voltage | 35V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 4.2W | |
| RDS(on) | 40mΩ@10V、48mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDT452AP-NL-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 970pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 9.8nC@4.5V、23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Drain to Source Voltage | 35V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 4.2W | |
| RDS(on) | 40mΩ@10V、48mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDT452AP-NL-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDT452AP-NL-VB datasheets or manufacturer documentation.
Datasheet: NDT452AP-NL-VB Datasheet (PDF)
The NDT452AP-NL-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.