Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8361IBDBQ
ADS8361IBDBQ
Extended
* Images are for reference only
ADS8361IBDBQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8361IBDBQ
JLCPCB Part #
C5581450
Package
-
Description
-40℃~+125℃ 1.5LSB 100kHz~10MHz 16 4 4.75V~5.25V 500kHz 83dB 8LSB Bipolar input、Simultaneous sampling Built-in External SAR Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency100kHz~10MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1.5LSB
Signal-to-Noise Ratio83dB
Integral non - linearity8LSB
Voltage - Supply4.75V~5.25V
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8361IBDBQ
ADS8361IBDBQ

* Images are for reference only

ADS8361IBDBQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8361IBDBQ
JLCPCB Part #
C5581450
Package
-
Description
-40℃~+125℃ 1.5LSB 100kHz~10MHz 16 4 4.75V~5.25V 500kHz 83dB 8LSB Bipolar input、Simultaneous sampling Built-in External SAR Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8361IBDBQ

* Images are for reference only

ADS8361IBDBQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8361IBDBQ
JLCPCB Part #
C5581450
Package
-
Description
-40℃~+125℃ 1.5LSB 100kHz~10MHz 16 4 4.75V~5.25V 500kHz 83dB 8LSB Bipolar input、Simultaneous sampling Built-in External SAR Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8361IBDBQ Specifications

ADS8361IBDBQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency100kHz~10MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1.5LSB
Signal-to-Noise Ratio83dB
Integral non - linearity8LSB
Voltage - Supply4.75V~5.25V
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8361IBDBQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8361IBDBQ Documents

ADS8361IBDBQ datasheets or manufacturer documentation.

Datasheet: ADS8361IBDBQ Datasheet (PDF)

ADS8361IBDBQ Schematic Symbol & PCB Footprint

The ADS8361IBDBQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.