Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BU9795ZKS2
BU9795ZKS2
Extended
* Images are for reference only
BU9795ZKS2
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BU9795ZKS2
JLCPCB Part #
C5581419
Package
SQFP-52-T(10x10)
Description
-40℃~+85℃ 1/3,1/2 1/4 140 Segment 2.5V~5.5V 20uA 3-Wire Serial Interface 35x4 bit SQFP-52-T(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerROHM Semicon
PackageSQFP-52-T(10x10)
Display Configurations(bit)35x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply20uA
Interface3-Wire Serial Interface
Display Configurations(Segment)140 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BU9795ZKS2
BU9795ZKS2

* Images are for reference only

BU9795ZKS2

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BU9795ZKS2
JLCPCB Part #
C5581419
Package
SQFP-52-T(10x10)
Description
-40℃~+85℃ 1/3,1/2 1/4 140 Segment 2.5V~5.5V 20uA 3-Wire Serial Interface 35x4 bit SQFP-52-T(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU9795ZKS2

* Images are for reference only

BU9795ZKS2
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BU9795ZKS2
JLCPCB Part #
C5581419
Package
SQFP-52-T(10x10)
Description
-40℃~+85℃ 1/3,1/2 1/4 140 Segment 2.5V~5.5V 20uA 3-Wire Serial Interface 35x4 bit SQFP-52-T(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU9795ZKS2 Specifications

BU9795ZKS2 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerROHM Semicon
PackageSQFP-52-T(10x10)
Display Configurations(bit)35x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply20uA
Interface3-Wire Serial Interface
Display Configurations(Segment)140 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU9795ZKS2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BU9795ZKS2 Schematic Symbol & PCB Footprint

The BU9795ZKS2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.