
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 50ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 6.5uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 500ns、1.6us | |
| Output Mode | CMOS | |
| Dual Supply | -2.75V~-0.9V、0.9V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU5255HFV-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 50ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 6.5uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 500ns、1.6us | |
| Output Mode | CMOS | |
| Dual Supply | -2.75V~-0.9V、0.9V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU5255HFV-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BU5255HFV-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.