Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD8804AN
AD8804AN
Extended
* Images are for reference only
AD8804AN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8804AN
JLCPCB Part #
C5580338
Package
PDIP-20
Description
-40℃~+85℃ 0.5LSB 10nA 12 3V~5V 600ns 8 Power-down mode SPI Voltage-Unbuffered PDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-20
FunctionPower-down mode
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels12
Voltage - Supply3V~5V
Output TypeVoltage-Unbuffered
Quiescent Current (Iq)10nA
Settling Time600ns
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD8804AN
AD8804AN

* Images are for reference only

AD8804AN

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8804AN
JLCPCB Part #
C5580338
Package
PDIP-20
Description
-40℃~+85℃ 0.5LSB 10nA 12 3V~5V 600ns 8 Power-down mode SPI Voltage-Unbuffered PDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8804AN

* Images are for reference only

AD8804AN
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8804AN
JLCPCB Part #
C5580338
Package
PDIP-20
Description
-40℃~+85℃ 0.5LSB 10nA 12 3V~5V 600ns 8 Power-down mode SPI Voltage-Unbuffered PDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8804AN Specifications

AD8804AN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-20
FunctionPower-down mode
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels12
Voltage - Supply3V~5V
Output TypeVoltage-Unbuffered
Quiescent Current (Iq)10nA
Settling Time600ns
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8804AN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8804AN Documents

AD8804AN datasheets or manufacturer documentation.

Datasheet: AD8804AN Datasheet (PDF)

AD8804AN Schematic Symbol & PCB Footprint

The AD8804AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.