


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | TSOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 700Hz~45kHz | |
| Output Current | 100mA | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Isolation | Non-Isolated | |
| Features | High voltage direct start、Under-voltage lockout、Leading edge blanking | |
| Topology | Buck | |
| Voltage - Breakdown | 550V | |
| Pd - Power Dissipation | 0.86W | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP85222D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | TSOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 700Hz~45kHz | |
| Output Current | 100mA | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Isolation | Non-Isolated | |
| Features | High voltage direct start、Under-voltage lockout、Leading edge blanking | |
| Topology | Buck | |
| Voltage - Breakdown | 550V | |
| Pd - Power Dissipation | 0.86W | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP85222D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BP85222D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.