


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | ESOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | 高压直接启动、Brown-in/Brown-out检测、准谐振/谷底开通、前沿消隐、欠压锁定 | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.47W | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP83223 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | ESOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | 高压直接启动、Brown-in/Brown-out检测、准谐振/谷底开通、前沿消隐、欠压锁定 | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.47W | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP83223. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BP83223 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.