
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 40A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 21A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 3.88mΩ |

* Images are for reference only
CSBX2212-100M
Extended- Manufacturer
- MFR.Part #
- CSBX2212-100M
- JLCPCB Part #
- C5579116
- Package
- -
- Description
- 10uH 21A 3.88mΩ 40A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CSBX2212-100M
- JLCPCB Part #
- C5579116
- Package
- -
- Description
- 10uH 21A 3.88mΩ 40A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSBX2212-100M Specifications
CSBX2212-100M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 40A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 21A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 3.88mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSBX2212-100M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSBX2212-100M Documents
CSBX2212-100M datasheets or manufacturer documentation.
Datasheet: CSBX2212-100M Datasheet (PDF)
CSBX2212-100M Schematic Symbol & PCB Footprint
The CSBX2212-100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.