
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -10℃~+75℃ | |
| Current Range | 20A | |
| Voltage - Supply | 11.4V~12.6V | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 2kVrms | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Response Time (tr) | 3us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS2012U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -10℃~+75℃ | |
| Current Range | 20A | |
| Voltage - Supply | 11.4V~12.6V | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 2kVrms | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Response Time (tr) | 3us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS2012U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS2012U datasheets or manufacturer documentation.
Datasheet: CS2012U Datasheet (PDF)
The CS2012U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.