Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CS2005U
CS2005U
Extended
* Images are for reference only
CS2005U
Attributes
Value
Manufacturer
CUI
MFR.Part #
CS2005U
JLCPCB Part #
C5579004
Package
-
Description
-10℃~+75℃ 20A 2kVrms 4.75V~5.25V 7us Bidirectional detection Not supported - Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Operating Temperature-10℃~+75℃
Current Range20A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionNot supported
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)7us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CS2005U
CS2005U

* Images are for reference only

CS2005U

Extended
Manufacturer

CUI

MFR.Part #
CS2005U
JLCPCB Part #
C5579004
Package
-
Description
-10℃~+75℃ 20A 2kVrms 4.75V~5.25V 7us Bidirectional detection Not supported - Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS2005U

* Images are for reference only

CS2005U
Extended
Manufacturer

CUI

MFR.Part #
CS2005U
JLCPCB Part #
C5579004
Package
-
Description
-10℃~+75℃ 20A 2kVrms 4.75V~5.25V 7us Bidirectional detection Not supported - Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS2005U Specifications

CS2005U technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Operating Temperature-10℃~+75℃
Current Range20A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionNot supported
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)7us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS2005U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS2005U Documents

CS2005U datasheets or manufacturer documentation.

Datasheet: CS2005U Datasheet (PDF)

CS2005U Schematic Symbol & PCB Footprint

The CS2005U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.