Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0603A1900ANTR
CP0603A1900ANTR
Extended
* Images are for reference only
CP0603A1900ANTR
Attributes
Value
Manufacturer
--
MFR.Part #
CP0603A1900ANTR
JLCPCB Part #
C5578869
Package
0603
Description
-40℃~+85℃ 0.5dB 1.85GHz~1.91GHz 13.2dB 22dB 0603 RF Directional Coupler ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0603
Frequency Range1.85GHz~1.91GHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Return Loss22dB
Coupling Factor13.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0603A1900ANTR
CP0603A1900ANTR

* Images are for reference only

CP0603A1900ANTR

Extended
Manufacturer

--

MFR.Part #
CP0603A1900ANTR
JLCPCB Part #
C5578869
Package
0603
Description
-40℃~+85℃ 0.5dB 1.85GHz~1.91GHz 13.2dB 22dB 0603 RF Directional Coupler ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0603A1900ANTR

* Images are for reference only

CP0603A1900ANTR
Extended
Manufacturer

--

MFR.Part #
CP0603A1900ANTR
JLCPCB Part #
C5578869
Package
0603
Description
-40℃~+85℃ 0.5dB 1.85GHz~1.91GHz 13.2dB 22dB 0603 RF Directional Coupler ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0603A1900ANTR Specifications

CP0603A1900ANTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0603
Frequency Range1.85GHz~1.91GHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Return Loss22dB
Coupling Factor13.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0603A1900ANTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP0603A1900ANTR Documents

CP0603A1900ANTR datasheets or manufacturer documentation.

CP0603A1900ANTR Schematic Symbol & PCB Footprint

The CP0603A1900ANTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information