
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SparkFun Electronics | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Luminous Intensity - B | 900mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Peak Wavelength - B | 467.5nm | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 466nm | |
| Luminous Intensity - G | 4000mcd | |
| Luminous Intensity - R | 800mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Peak Wavelength - R | 625nm | |
| Dominant Wavelength - G | 517.5nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 623nm | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COM-10819 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SparkFun Electronics | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Luminous Intensity - B | 900mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Peak Wavelength - B | 467.5nm | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 466nm | |
| Luminous Intensity - G | 4000mcd | |
| Luminous Intensity - R | 800mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Peak Wavelength - R | 625nm | |
| Dominant Wavelength - G | 517.5nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 623nm | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COM-10819. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COM-10819 datasheets or manufacturer documentation.
Datasheet: COM-10819 Datasheet (PDF)
The COM-10819 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.