Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6219
L6219 - 1
L6219 - 2
L6219 - 3
L6219 - 4
Extended1/4
* Images are for reference only
L6219
Attributes
Value
Manufacturer
YW
MFR.Part #
L6219
JLCPCB Part #
C557860
Package
SOP-24-300mil
Description
-20℃~+85℃ 10V~46V 1、2 2 4.75V~5.25V 750mA Bipolar Driver SOP-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerYW
PackageSOP-24-300mil
Motor Drive Voltage(Vm)10V~46V
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current750mA
FeaturesOver temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.75V~5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6219
L6219

* Images are for reference only

L6219

Extended
Manufacturer

YW

MFR.Part #
L6219
JLCPCB Part #
C557860
Package
SOP-24-300mil
Description
-20℃~+85℃ 10V~46V 1、2 2 4.75V~5.25V 750mA Bipolar Driver SOP-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6219

* Images are for reference only

L6219
Extended
Manufacturer

YW

MFR.Part #
L6219
JLCPCB Part #
C557860
Package
SOP-24-300mil
Description
-20℃~+85℃ 10V~46V 1、2 2 4.75V~5.25V 750mA Bipolar Driver SOP-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6219 Specifications

L6219 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerYW
PackageSOP-24-300mil
Motor Drive Voltage(Vm)10V~46V
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current750mA
FeaturesOver temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.75V~5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6219. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6219 Documents

L6219 datasheets or manufacturer documentation.

Datasheet: L6219 Datasheet (PDF)

L6219 Schematic Symbol & PCB Footprint

The L6219 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.