



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | DIP-14 | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Voltage - Supply | 5V~12V | |
| Quiescent Current | 4.5mA | |
| Features | Automatic mute/no-noise switch、Built-in audio processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTC7312 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | DIP-14 | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Voltage - Supply | 5V~12V | |
| Quiescent Current | 4.5mA | |
| Features | Automatic mute/no-noise switch、Built-in audio processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTC7312. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UTC7312 datasheets or manufacturer documentation.
Datasheet: UTC7312 Datasheet (PDF)
The UTC7312 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.