



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 30dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 45mW×2@8Ω、220mW×2@8Ω、150mW×1@8.2Ω、880mW×1@8.2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 3% | |
| Voltage - Supply | 1.8V~9V | |
| Quiescent Current | 6mA | |
| Features | Automatic mute/no-noise switch、Built-in audio processing | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTC2822H (3V) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | YW | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 30dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 45mW×2@8Ω、220mW×2@8Ω、150mW×1@8.2Ω、880mW×1@8.2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 3% | |
| Voltage - Supply | 1.8V~9V | |
| Quiescent Current | 6mA | |
| Features | Automatic mute/no-noise switch、Built-in audio processing | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTC2822H (3V). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UTC2822H (3V) datasheets or manufacturer documentation.
Datasheet: UTC2822H (3V) Datasheet (PDF)
The UTC2822H (3V) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.