
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | BLGA-103 | |
| Output Current(Max) | 70A | |
| Operating Temperature Range | -20℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 27.7mm | |
| Voltage - Supply | 40V~60V | |
| Switching Frequency | 730kHz | |
| Height | 12.6mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Output Voltage | 500mV~1.35V | |
| Width | 12mm | |
| Ripple Noise | 2mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMR4810022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | BLGA-103 | |
| Output Current(Max) | 70A | |
| Operating Temperature Range | -20℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 27.7mm | |
| Voltage - Supply | 40V~60V | |
| Switching Frequency | 730kHz | |
| Height | 12.6mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Output Voltage | 500mV~1.35V | |
| Width | 12mm | |
| Ripple Noise | 2mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMR4810022. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMR4810022 datasheets or manufacturer documentation.
Datasheet: BMR4810022 Datasheet (PDF)
The BMR4810022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.