Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5280BRU200
AD5280BRU200
Extended
* Images are for reference only
AD5280BRU200
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5280BRU200
JLCPCB Part #
C5577212
Package
TSSOP-14
Description
-40℃~+85℃ 1 200kΩ 256 30ppm/℃ 35kHz 4.5V~16.5V、4.5V~5.5V I2C Linear ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Resistance Value (Ohms)200kΩ
Operating Temperature-40℃~+85℃
Temperature Coefficient(Typ)30ppm/℃
Number of Channels1
Voltage - Supply4.5V~16.5V、4.5V~5.5V
Bandwidth35kHz
Number of Taps256
Tolerance±30%
Wiper resistance60Ω、150Ω
FeaturesSoft reset、Power-on reset
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5280BRU200
AD5280BRU200

* Images are for reference only

AD5280BRU200

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5280BRU200
JLCPCB Part #
C5577212
Package
TSSOP-14
Description
-40℃~+85℃ 1 200kΩ 256 30ppm/℃ 35kHz 4.5V~16.5V、4.5V~5.5V I2C Linear ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5280BRU200

* Images are for reference only

AD5280BRU200
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5280BRU200
JLCPCB Part #
C5577212
Package
TSSOP-14
Description
-40℃~+85℃ 1 200kΩ 256 30ppm/℃ 35kHz 4.5V~16.5V、4.5V~5.5V I2C Linear ±30% TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5280BRU200 Specifications

AD5280BRU200 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageTSSOP-14
Resistance Value (Ohms)200kΩ
Operating Temperature-40℃~+85℃
Temperature Coefficient(Typ)30ppm/℃
Number of Channels1
Voltage - Supply4.5V~16.5V、4.5V~5.5V
Bandwidth35kHz
Number of Taps256
Tolerance±30%
Wiper resistance60Ω、150Ω
FeaturesSoft reset、Power-on reset
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5280BRU200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5280BRU200 Documents

AD5280BRU200 datasheets or manufacturer documentation.

Datasheet: AD5280BRU200 Datasheet (PDF)

AD5280BRU200 Schematic Symbol & PCB Footprint

The AD5280BRU200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.