
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-64(7x7) | |
| Clock Frequency | 75.1MHz~84.7MHz、80MHz | |
| Operating Temperature | -40℃~+125℃ | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 108.4dB | |
| Voltage - Supply | 1.71V~1.89V、4.75V~5.25V、4.8V~5.25V、5.3V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| number of channels | 1、2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD4032-24BBCZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-64(7x7) | |
| Clock Frequency | 75.1MHz~84.7MHz、80MHz | |
| Operating Temperature | -40℃~+125℃ | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 108.4dB | |
| Voltage - Supply | 1.71V~1.89V、4.75V~5.25V、4.8V~5.25V、5.3V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| number of channels | 1、2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD4032-24BBCZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD4032-24BBCZ-RL datasheets or manufacturer documentation.
Datasheet: AD4032-24BBCZ-RL Datasheet (PDF)
The AD4032-24BBCZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.