
- Manufacturer
- MFR.Part #
- BD5469GUL-E2
- JLCPCB Part #
- C5576538
- Package
- VCSP-950L1(1.7x1.7)
- Description
- -40℃~+85℃ 0.2% 1-Channel 2.5V~5.5V 3mA Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection、Built-in audio processing Class D VCSP-950L1(1.7x1.7) Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | VCSP-950L1(1.7x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
BD5469GUL-E2
Extended- Manufacturer
- MFR.Part #
- BD5469GUL-E2
- JLCPCB Part #
- C5576538
- Package
- VCSP-950L1(1.7x1.7)
- Description
- -40℃~+85℃ 0.2% 1-Channel 2.5V~5.5V 3mA Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection、Built-in audio processing Class D VCSP-950L1(1.7x1.7) Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BD5469GUL-E2
- JLCPCB Part #
- C5576538
- Package
- VCSP-950L1(1.7x1.7)
- Description
- -40℃~+85℃ 0.2% 1-Channel 2.5V~5.5V 3mA Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection、Built-in audio processing Class D VCSP-950L1(1.7x1.7) Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD5469GUL-E2 Specifications
BD5469GUL-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | VCSP-950L1(1.7x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD5469GUL-E2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD5469GUL-E2 Schematic Symbol & PCB Footprint
The BD5469GUL-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.