
- Manufacturer
- MFR.Part #
- BB080-00-A-0-0270-0150-L-D
- JLCPCB Part #
- C5575953
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1.2mm 100P 2 250V 500mA Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Number of Pins | 100P | |
| Pitch | 0.8mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.2mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
BB080-00-A-0-0270-0150-L-D
Extended- Manufacturer
- MFR.Part #
- BB080-00-A-0-0270-0150-L-D
- JLCPCB Part #
- C5575953
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1.2mm 100P 2 250V 500mA Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BB080-00-A-0-0270-0150-L-D
- JLCPCB Part #
- C5575953
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1.2mm 100P 2 250V 500mA Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BB080-00-A-0-0270-0150-L-D Specifications
BB080-00-A-0-0270-0150-L-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Number of Pins | 100P | |
| Pitch | 0.8mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.2mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB080-00-A-0-0270-0150-L-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BB080-00-A-0-0270-0150-L-D Documents
BB080-00-A-0-0270-0150-L-D datasheets or manufacturer documentation.
Datasheet: BB080-00-A-0-0270-0150-L-D Datasheet (PDF)
BB080-00-A-0-0270-0150-L-D Schematic Symbol & PCB Footprint
The BB080-00-A-0-0270-0150-L-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.