Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK5V100R10ST1
DK5V100R10ST1 - 1
DK5V100R10ST1 - 2
DK5V100R10ST1 - 3
Extended1/3
* Images are for reference only
DK5V100R10ST1
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK5V100R10ST1
JLCPCB Part #
C557585
Package
TO-220F
Description
TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F
Operating Temperature-25℃~+120℃
Turn-On Time200ns
Turn-Off Time500ns
MOS Breakdown Voltage100V
Number of Channels1
Frequency - Switching150kHz
Applicable to AC-DC ArchitectureFlyback
On-Resistance10mΩ
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control、Programmable dead-time
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay50ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK5V100R10ST1
DK5V100R10ST1

* Images are for reference only

DK5V100R10ST1

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK5V100R10ST1
JLCPCB Part #
C557585
Package
TO-220F
Description
TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK5V100R10ST1

* Images are for reference only

DK5V100R10ST1
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK5V100R10ST1
JLCPCB Part #
C557585
Package
TO-220F
Description
TO-220F Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK5V100R10ST1 Specifications

DK5V100R10ST1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F
Operating Temperature-25℃~+120℃
Turn-On Time200ns
Turn-Off Time500ns
MOS Breakdown Voltage100V
Number of Channels1
Frequency - Switching150kHz
Applicable to AC-DC ArchitectureFlyback
On-Resistance10mΩ
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control、Programmable dead-time
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay50ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK5V100R10ST1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK5V100R10ST1 Documents

DK5V100R10ST1 datasheets or manufacturer documentation.

Datasheet: DK5V100R10ST1 Datasheet (PDF)

DK5V100R10ST1 Schematic Symbol & PCB Footprint

The DK5V100R10ST1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.