Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Bridge Rectifiers
  6. TS25P06G D2
TS25P06G D2 - 1
TS25P06G D2 - 2
TS25P06G D2 - 3
Extended1/3
* Images are for reference only
TS25P06G D2
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS25P06G D2
JLCPCB Part #
C557552
Package
TS-6P
Description
-55℃~+150℃@(Tj) 1.1V@25A 10uA@800V 25A 350A 800V Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
PackageTS-6P
Voltage - Forward(Vf@If)1.1V@25A
TypeSingle-Phase Rectifier
Non-Repetitive Peak Forward Surge Current350A
Voltage - DC Reverse(Vr)800V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Current - Rectified25A
Reverse Leakage Current (Ir)10uA@800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Bridge Rectifiers
  6. TS25P06G D2
TS25P06G D2

* Images are for reference only

TS25P06G D2

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS25P06G D2
JLCPCB Part #
C557552
Package
TS-6P
Description
-55℃~+150℃@(Tj) 1.1V@25A 10uA@800V 25A 350A 800V Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS25P06G D2

* Images are for reference only

TS25P06G D2
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS25P06G D2
JLCPCB Part #
C557552
Package
TS-6P
Description
-55℃~+150℃@(Tj) 1.1V@25A 10uA@800V 25A 350A 800V Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS25P06G D2 Specifications

TS25P06G D2 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
PackageTS-6P
Voltage - Forward(Vf@If)1.1V@25A
TypeSingle-Phase Rectifier
Non-Repetitive Peak Forward Surge Current350A
Voltage - DC Reverse(Vr)800V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Current - Rectified25A
Reverse Leakage Current (Ir)10uA@800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS25P06G D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS25P06G D2 Documents

TS25P06G D2 datasheets or manufacturer documentation.

Datasheet: TS25P06G D2 Datasheet (PDF)

TS25P06G D2 Schematic Symbol & PCB Footprint

The TS25P06G D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.