Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM150P04LCS RLG
TSM150P04LCS RLG - 1
TSM150P04LCS RLG - 2
TSM150P04LCS RLG - 3
TSM150P04LCS RLG - 4
Extended1/4
* Images are for reference only
TSM150P04LCS RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM150P04LCS RLG
JLCPCB Part #
C557548
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 12.5W 142pF 15mΩ@10V 1V 2.783nF 22A 40V 48nC@10V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOP-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.783nF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)48nC@10V
Reverse Transfer Capacitance (Crss@Vds)142pF
Current - Continuous Drain(Id)22A
Drain to Source Voltage40V
Pd - Power Dissipation12.5W
RDS(on)15mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM150P04LCS RLG
TSM150P04LCS RLG

* Images are for reference only

TSM150P04LCS RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM150P04LCS RLG
JLCPCB Part #
C557548
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 12.5W 142pF 15mΩ@10V 1V 2.783nF 22A 40V 48nC@10V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM150P04LCS RLG

* Images are for reference only

TSM150P04LCS RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM150P04LCS RLG
JLCPCB Part #
C557548
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 12.5W 142pF 15mΩ@10V 1V 2.783nF 22A 40V 48nC@10V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM150P04LCS RLG Specifications

TSM150P04LCS RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOP-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.783nF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)48nC@10V
Reverse Transfer Capacitance (Crss@Vds)142pF
Current - Continuous Drain(Id)22A
Drain to Source Voltage40V
Pd - Power Dissipation12.5W
RDS(on)15mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM150P04LCS RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM150P04LCS RLG Documents

TSM150P04LCS RLG datasheets or manufacturer documentation.

Datasheet: TSM150P04LCS RLG Datasheet (PDF)

TSM150P04LCS RLG Schematic Symbol & PCB Footprint

The TSM150P04LCS RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.