Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. TS4148 RXG
TS4148 RXG - 1
TS4148 RXG - 2
TS4148 RXG - 3
Extended1/3
* Images are for reference only
TS4148 RXG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS4148 RXG
JLCPCB Part #
C557547
Package
1206
Description
-55℃~+150℃@(Tj) 150mA 1V@100mA 4ns 5uA@75V 75V Independent 1206 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
Package1206
Voltage - Forward(Vf@If)1V@100mA
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Reverse Recovery Time (trr)4ns
Diode ConfigurationIndependent
Current - Rectified150mA
Reverse Leakage Current (Ir)5uA@75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. TS4148 RXG
TS4148 RXG

* Images are for reference only

TS4148 RXG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS4148 RXG
JLCPCB Part #
C557547
Package
1206
Description
-55℃~+150℃@(Tj) 150mA 1V@100mA 4ns 5uA@75V 75V Independent 1206 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4148 RXG

* Images are for reference only

TS4148 RXG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS4148 RXG
JLCPCB Part #
C557547
Package
1206
Description
-55℃~+150℃@(Tj) 150mA 1V@100mA 4ns 5uA@75V 75V Independent 1206 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4148 RXG Specifications

TS4148 RXG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
Package1206
Voltage - Forward(Vf@If)1V@100mA
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Reverse Recovery Time (trr)4ns
Diode ConfigurationIndependent
Current - Rectified150mA
Reverse Leakage Current (Ir)5uA@75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS4148 RXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS4148 RXG Documents

TS4148 RXG datasheets or manufacturer documentation.

Datasheet: TS4148 RXG Datasheet (PDF)

TS4148 RXG Schematic Symbol & PCB Footprint

The TS4148 RXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.