


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Package | 5930 | |
| Resistance | 0.5mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 10W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |

* Images are for reference only
CHSA5930R0005F
Extended- Manufacturer
- MFR.Part #
- CHSA5930R0005F
- JLCPCB Part #
- C5572728
- Package
- 5930
- Description
- -55℃~+170℃ 0.5mΩ 10W ±1% ±75ppm/℃ 5930 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CHSA5930R0005F
- JLCPCB Part #
- C5572728
- Package
- 5930
- Description
- -55℃~+170℃ 0.5mΩ 10W ±1% ±75ppm/℃ 5930 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHSA5930R0005F Specifications
CHSA5930R0005F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Package | 5930 | |
| Resistance | 0.5mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 10W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHSA5930R0005F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHSA5930R0005F Documents
CHSA5930R0005F datasheets or manufacturer documentation.
Datasheet: CHSA5930R0005F Datasheet (PDF)
CHSA5930R0005F Schematic Symbol & PCB Footprint
The CHSA5930R0005F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.